K30LBXXPPB2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K30LGRYPPB2QP

DigiKey Part Number
2170-K30LGRYPPB2QP-ND
Manufacturer
Manufacturer Product Number
K30LGRYPPB2QP
Description
K30L SERIES EZ-LIGHT: 3-COLOR IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
K30LGRYPPB2QP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
150mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button, Domed
Color - Actuator/Cap
-
Illumination Type, Color
LED, Green/Red/Yellow
Illumination Voltage (Nominal)
30 VDC
Termination Style
Cable with Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-40°C ~ 50°C
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$927.84000$927.84
Manufacturers Standard Package