
K30LGXXPQ | |
|---|---|
DigiKey Part Number | 2170-K30LGXXPQ-ND |
Manufacturer | |
Manufacturer Product Number | K30LGXXPQ |
Description | COMPLETE UNIT GRN LED STEADY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | K30LGXXPQ Models |
Category | Light Color Green |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Function - Audible Multiple |
Packaging Bulk | Voltage - Supply 10 ~ 30VDC |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 1 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $674.16000 | $674.16 |





