
K30LBWOP | |
---|---|
DigiKey Part Number | 2170-K30LBWOP-ND |
Manufacturer | |
Manufacturer Product Number | K30LBWOP |
Description | COMPLETE UNIT BL/OR/W 3STACK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Orange, White LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | K30LBWOP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Blue, Orange, White | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 10 ~ 30VDC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number |