
IT26S | |
|---|---|
DigiKey Part Number | 2170-IT26S-ND |
Manufacturer | |
Manufacturer Product Number | IT26S |
Description | FIBER OPPOSED MODE STAIGHT TIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor |
EDA/CAD Models | IT26S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | - | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | 249°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,340.10000 | $1,340.10 |


