Through-Beam Optical Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAT23S

DigiKey Part Number
2170-IAT23S-ND
Manufacturer
Manufacturer Product Number
IAT23S
Description
FIBER OPPOSED MODE R/A TIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor
EDA/CAD Models
IAT23S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
-
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
-
Ingress Protection
-
Cable Length
-
Adjustment Type
-
Operating Temperature
249°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,340.10000$1,340.10
Manufacturers Standard Package