
GS60RL4Q | |
|---|---|
DigiKey Part Number | 2170-GS60RL4Q-ND |
Manufacturer | |
Manufacturer Product Number | GS60RL4Q |
Description | GUIDE 60MM SPOT LIGHT, RED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Task Light Red 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | Red | |
Luminous Flux | 130lm | |
Length | - | |
Profile (W x H) | 2.36" (60.0mm) Dia | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | High/Low/Off Switching | |
Housing Material | Aluminum (Al) | |
Rated Life | - | |
Termination Style | Connector (M12) | |
Operating Temperature | -40°C ~ 50°C | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Flat, Clear | |
Approval Agency | cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,088.26000 | $2,088.26 |














