
EA5R150XKQ | |
|---|---|
DigiKey Part Number | 2170-EA5R150XKQ-ND |
Manufacturer | |
Manufacturer Product Number | EA5R150XKQ |
Description | EA5R150XKQ EZ-ARRAY 5MM OPTICAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 15.748" ~ 157.480" (400mm ~ 4m) PNP |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 30V |
Manufacturer Banner Engineering Corporation | Output Configuration PNP |
Series | Ingress Protection IP65, IEC |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Base Product Number |
Sensing Distance 15.748" ~ 157.480" (400mm ~ 4m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,152.79000 | $7,152.79 |







