
EA5R1200PIXMODQ | |
|---|---|
DigiKey Part Number | 2170-EA5R1200PIXMODQ-ND |
Manufacturer | |
Manufacturer Product Number | EA5R1200PIXMODQ |
Description | EZ-ARRAY RECEIVER: 1200 MM (47.2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 15.748" ~ 157.480" (400mm ~ 4m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 15.748" ~ 157.480" (400mm ~ 4m) | |
Voltage - Supply | 12V ~ 30V | |
Response Time | - | |
Output Configuration | PNP | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | IP65, IEC | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18,177.82000 | $18,177.82 |


