RF Node 2.4GHz FHSS, ISM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX80N2X6S-P8

DigiKey Part Number
2170-DX80N2X6S-P8-ND
Manufacturer
Manufacturer Product Number
DX80N2X6S-P8
Description
DX80 PERFORMANCE 2.4GHZ NODE 65M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Node 2.4GHz FHSS, ISM
Datasheet
 Datasheet
EDA/CAD Models
DX80N2X6S-P8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Function
Node
Modulation or Protocol
FHSS, ISM
Frequency
2.4GHz
Applications
Wireless
Interface
-
Sensitivity
-
Power - Output
30dBm
Data Rate (Max)
-
Features
IP67
Voltage - Supply
10V ~ 30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6,141.46000$6,141.46
Manufacturers Standard Package