RF Gateway 2.4GHz FHSS, ISM RS-485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX80K2M6-PM8

DigiKey Part Number
2170-DX80K2M6-PM8-ND
Manufacturer
Manufacturer Product Number
DX80K2M6-PM8
Description
PM8 SERIES KIT INCLUDES ONE GATE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Gateway 2.4GHz FHSS, ISM RS-485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
FHSS, ISM
Frequency
2.4GHz
Applications
ISM
Interface
RS-485
Sensitivity
-
Power - Output
65mW
Data Rate (Max)
-
Features
IP67
Voltage - Supply
10V ~ 30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$10,531.82000$10,531.82
Manufacturers Standard Package