
DX80G9M6S-PM8 | |
|---|---|
DigiKey Part Number | 2170-DX80G9M6S-PM8-ND |
Manufacturer | |
Manufacturer Product Number | DX80G9M6S-PM8 |
Description | RF GATEWAY 900MHZ FHSS RS485 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Gateway 900MHz FHSS, ISM RS-485 38.4kbps |
Datasheet | Datasheet |
EDA/CAD Models | DX80G9M6S-PM8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | FHSS, ISM | |
Frequency | 900MHz | |
Applications | ISM | |
Interface | RS-485 | |
Sensitivity | - | |
Power - Output | 36dBm | |
Data Rate (Max) | 38.4kbps | |
Features | IP67 | |
Voltage - Supply | 10V ~ 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,269.98000 | $5,269.98 |




