RF Switch 2.4GHz FHSS, ISM RS-232, RS-485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX80DR2M-H

DigiKey Part Number
2170-DX80DR2M-H-ND
Manufacturer
Manufacturer Product Number
DX80DR2M-H
Description
MULTIHOP 2.4 GHZ 65 MW IP67 FLEX
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Switch 2.4GHz FHSS, ISM RS-232, RS-485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Function
Switch
Modulation or Protocol
FHSS, ISM
Frequency
2.4GHz
Applications
ISM
Interface
RS-232, RS-485
Sensitivity
-
Power - Output
65mW
Data Rate (Max)
-
Features
IP67
Voltage - Supply
10V ~ 30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$5,269.98000$5,269.98
Manufacturers Standard Package