
BWA-EF1086 | |
---|---|
DigiKey Part Number | 2170-BWA-EF1086-ND |
Manufacturer | |
Manufacturer Product Number | BWA-EF1086 |
Description | BOX FIBERGLASS OPAQUE 10"L X 8"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass Opaque Hinged Door 10.000" L x 8.000" W (254.00mm x 203.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Hinged Door | |
Material | ||
Color | Opaque | |
Thickness | - | |
Features | - | |
Ratings | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,428.71000 | $1,428.71 |