
BT26S | |
|---|---|
DigiKey Part Number | 2170-BT26S-ND |
Manufacturer | |
Manufacturer Product Number | BT26S |
Description | DIFFUSED FIBER 72" 0.125 DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor |
EDA/CAD Models | BT26S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | - | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | 249°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,701.85000 | $1,701.85 |


