Reflective, Diffuse Optical Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT13S

DigiKey Part Number
2170-BT13S-ND
Manufacturer
Manufacturer Product Number
BT13S
Description
DIFFUSED FIBER 36" 0.062 DIA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor
EDA/CAD Models
BT13S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
-
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
-
Ingress Protection
-
Cable Length
-
Adjustment Type
-
Operating Temperature
249°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,282.55000$1,282.55
Manufacturers Standard Package