B-TL70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B-TL70-T-16

DigiKey Part Number
2170-B-TL70-T-16-ND
Manufacturer
Manufacturer Product Number
B-TL70-T-16
Description
COMPLETE UNIT LED
Customer Reference
Detailed Description
Stack Light Complete Unit LED Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Obsolete
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
12 ~ 30VDC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.