
PR-60 | |
|---|---|
DigiKey Part Number | BKPR-60-ND |
Manufacturer | |
Manufacturer Product Number | PR-60 |
Description | OSCOPE PROBE X10/X100 25MHZ 4M |
Customer Reference | |
Detailed Description | 10:1, 100:1 Differential 25MHz 37.000" (939.80mm) Black, Red, Yellow Oscilloscope Probe Test Lead 4M Input Resistance 700V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Differential | |
Attenuation Value | 10:1, 100:1 | |
Bandwidth | 25MHz | |
Resistance - Input | 4M | |
Voltage - Max | 700V | |
Capacitance - Input | 10pF | |
Cable Length | 37.000" (939.80mm) | |
Color | Black, Red, Yellow | |
Includes | Battery, Boot, Hook Probes, Manual |

