
DAS240 | |
---|---|
DigiKey Part Number | 22-DAS240-ND |
Manufacturer | |
Manufacturer Product Number | DAS240 |
Description | DAQ DEVICE MULTIFUNC I/O USB 2.0 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device USB 2.0 Host (2) Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | USB 2.0 Host (2) | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 20 - Analog | |
Input Range | ±100V | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32,845.68000 | $32,845.68 |