New Product
HPS20K1500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPS20K800-400V

DigiKey Part Number
22-HPS20K800-400V-ND
Manufacturer
Manufacturer Product Number
HPS20K800-400V
Description
HIGH POWER PROGRAMMABLE DC POWER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 ~ 800V Output Bench (AC to DC) Power Supply Analog 0 ~ 25A Output 20000W Features LAN, Programmable, RS-232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
360 ~ 440VAC
Number of Outputs
1
Voltage - Output
0 ~ 800V
Current - Output
0 ~ 25A
Display Type
Analog
Number of Characters
-
Size / Dimension
24.200" L x 19.000" W x 5.300" H (614.68mm x 482.60mm x 134.62mm)
Features
LAN, Programmable, RS-232
Power (Watts)
20000W
Accuracy - Voltmeter; Ammeter
10mV; 10mA
Voltage Regulation - Line
160mV
Voltage Regulation - Load
420mV
Current Regulation - Line
5mA
Current Regulation - Load
33mA
Ripple
350mV p-p, 150mV rms
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$141,237.90000$141,237.90
Manufacturers Standard Package