
M4-63R-40 | |
---|---|
DigiKey Part Number | 3600-M4-63R-40-ND |
Manufacturer | |
Manufacturer Product Number | M4-63R-40 |
Description | MOTOR PROTECT CB ROTARY 28-40A |
Customer Reference | |
Detailed Description | Circuit Breaker Motor Protection Circuit Breaker 40A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&J-USA, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Motor Protection Circuit Breaker | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Approval Agency | CE, EAC, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,507.14000 | $4,507.14 |