M20 Z WU3+G2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M20 Z WU3+G2

DigiKey Part Number
3600-M20ZWU3+G2-ND
Manufacturer
Manufacturer Product Number
M20 Z WU3+G2
Description
CAM SWITCH 25A UL 3P REVERSING
Customer Reference
Detailed Description
Rotary Switch 3 Position 3P3T 35A (AC) 600 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&J-USA, Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Number of Positions
3
Index Stops
Fixed
Number of Decks
3
Number of Poles per Deck
3
Circuit per Deck
3P3T
Contact Timing
Not Specified
Current Rating (Amps)
35A (AC)
Voltage Rating - AC
600 V
Voltage Rating - DC
600 V
Actuator Type
Knob
Actuator Length
-
Angle of Throw
60°
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Features
-
Depth Behind Panel
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 3 days from B&J-USA Inc.
A separate $1,642.20 flat rate shipping fee will apply
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$1,489.94000$1,489.94