
M10H E V32+504+G2 | |
---|---|
DigiKey Part Number | 3600-M10HEV32+504+G2-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | M10H E V32+504+G2 |
Description | SWITCH ROTARY 7POS 20A 600V |
Customer Reference | |
Detailed Description | Rotary Switch 7 Position 20A (AC/DC) 600 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 7 | |
Current Rating (Amps) | 20A (AC/DC) | |
Voltage Rating - AC | 600 V | |
Actuator Type | Knob | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,520.91000 | $1,520.91 |