K1-09L00-40 100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K1-09L00-40 100

DigiKey Part Number
3600-K1-09L00-40100-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
K1-09L00-40 100
Description
MINI PCB CONT 9A 4P 100VAC COIL
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 9 A 100VAC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
K1-09L00-40 100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benedict GmbH
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
100VAC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
9 A
Switching Voltage
600V
Features
-
Termination Style
PC Pins
Operating Temperature
-40°C ~ 90°C
Must Operate Voltage
-
Must Release Voltage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 3 days from B&J-USA Inc.
A separate $1,642.20 flat rate shipping fee will apply
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,005.65000$1,005.65