New at DigiKey
Contactor 3PST-NO (3 Form A) 5 A 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K0W05D10MS= 24

DigiKey Part Number
3600-K0W05D10MS=24-ND
Manufacturer
Manufacturer Product Number
K0W05D10MS= 24
Description
MICRO REVERSER 5A 24VDC COIL
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 5 A 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Form
3PST-NO (3 Form A)
Manufacturer
B&J-USA, Inc.
Contact Rating (Current)
5 A
Series
Switching Voltage
480V
Packaging
Retail Package
Features
Auxiliary Contacts
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 90°C
Coil Voltage
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 3 days from B&J-USA Inc.
A separate $1,644.30 flat rate shipping fee will apply
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$1,559.27000$1,559.27