K0-05D01 42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K0-05D01 42

DigiKey Part Number
3600-K0-05D0142-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
K0-05D01 42
Description
MICRO CONT 5A 42VAC COIL
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 5 A 42VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benedict GmbH
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
42VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
5 A
Switching Voltage
480V
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 90°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 3 days from B&J-USA Inc.
A separate $1,642.20 flat rate shipping fee will apply
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$713.42000$713.42