
K0-05D00-22 24 | |
|---|---|
DigiKey Part Number | 3600-K0-05D00-2224-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K0-05D00-22 24 |
Description | MICRO CONT 5A 24VAC COIL |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 5 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K0-05D00-22 24 Models |
Category | Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) |
Manufacturer Benedict GmbH | Contact Rating (Current) 5 A |
Series | Switching Voltage 480V |
Packaging Retail Package | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Operating Temperature -40°C ~ 90°C |
Coil Voltage 24VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $974.21000 | $974.21 |





