
HR6-12-T1 | |
|---|---|
DigiKey Part Number | 522-1032-ND |
Manufacturer | |
Manufacturer Product Number | HR6-12-T1 |
Description | BATTERY LEAD ACID 12V 5.5AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5.5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 6.00" L x 2.07" W x 3.76" H (152.5mm x 52.5mm x 95.5mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 10Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 2100 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $430.44000 | $430.44 |
| 16 | $343.01375 | $5,488.22 |
| 56 | $309.56125 | $17,335.43 |
| 104 | $294.25510 | $30,602.53 |
| 256 | $273.32758 | $69,971.86 |





