
TPR48-P201-S | |
---|---|
DigiKey Part Number | 1790-1009-ND |
Manufacturer | |
Manufacturer Product Number | TPR48-P201-S |
Description | SENSOR CAPACITIVE DIGITAL OUTPUT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Capacitive Sensor Digital Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Capacitive | |
Output Type | Digital | |
Operating Temperature | 0°C ~ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.85000 | $32.85 |