IQS7320A001QFR | |
---|---|
DigiKey Part Number | 1790-IQS7320A001QFRTR-ND - Tape & Reel (TR) 1790-IQS7320A001QFRCT-ND - Cut Tape (CT) 1790-IQS7320A001QFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS7320A001QFR |
Description | 4 CHANNEL INDUCTIVE / CAPACITIVE |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 20-XFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | - | |
Output Type | I2C | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | - | |
Voltage - Supply | 2.2V ~ 3.5V | |
Termination Style | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Indicator | No Indicator | |
Package / Case | 20-XFQFN |