
IQS7225A101QNR | |
---|---|
DigiKey Part Number | 1790-IQS7225A101QNRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IQS7225A101QNR |
Description | 6 CHANNEL SELF/MUTUAL/INDUCTIVE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 13 | |
LED Driver Channels | Up to 6 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 2.2V ~ 3.5V | |
Current - Supply | 291µA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.65336 | $7,306.72 |
4,000 | $3.55777 | $14,231.08 |
6,000 | $3.50986 | $21,059.16 |
10,000 | $3.45681 | $34,568.10 |
14,000 | $3.42578 | $47,960.92 |
20,000 | $3.39597 | $67,919.40 |