IQS624-300-DNR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Azoteq (Pty) Ltd
In Stock: 0
Unit Price: $3.29521
Datasheet
10-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS624-300-DNR

DigiKey Part Number
1790-1049-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IQS624-300-DNR
Description
SENSOR MULT CAPACITIVE/HALL EFF
Customer Reference
Detailed Description
Capacitive, Hall Effect Sensor I2C Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Capacitive, Hall Effect
Output Type
I2C
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes