
IQS620A-0-DNR | |
---|---|
DigiKey Part Number | 1790-1060-2-ND - Tape & Reel (TR) 1790-1060-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IQS620A-0-DNR |
Description | SENSOR |
Customer Reference | |
Detailed Description | Capacitive Touch Button 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | IQS620A-0-DNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Button | |
Proximity Detection | Yes | |
Number of Inputs | 5 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | 8 b | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Supply | 10mA | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
5 | $5.50200 | $27.51 |
10 | $5.21400 | $52.14 |
25 | $4.87400 | $121.85 |
50 | $4.64080 | $232.04 |
100 | $4.42980 | $442.98 |