
IQS572BLQNR | |
---|---|
DigiKey Part Number | 1790-IQS572BLQNRTR-ND - Tape & Reel (TR) 1790-IQS572BLQNRCT-ND - Cut Tape (CT) 1790-IQS572BLQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS572BLQNR |
Description | 72CH. TRACKPAD/TOUCH SCREEN CONT |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 28-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 72 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | 8 b | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply | 80mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-UFQFN | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.15000 | $15.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.24994 | $27,749.82 |