
IQS360A-0-QFR | |
---|---|
DigiKey Part Number | 1790-1044-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IQS360A-0-QFR |
Description | 12 CH. CAPACITIVE TRACKPAD SENSO |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | IQS360A-0-QFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider, Wheel | |
Proximity Detection | Yes | |
Number of Inputs | 9 | |
LED Driver Channels | Up to 8 | |
Interface | I2C | |
Resolution | 11 b | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | 360µA | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |