
IQS316-0-QFR | |
---|---|
DigiKey Part Number | 1790-1042-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IQS316-0-QFR |
Description | 16 CH. CAPACITIVE TOUCH AND PROX |
Customer Reference | |
Detailed Description | Capacitive Touch Button 32-QFR (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Button | |
Proximity Detection | Yes | |
Number of Inputs | 16 | |
LED Driver Channels | - | |
Interface | I2C, SPI | |
Resolution | 8 b | |
Voltage - Supply | 2.85V ~ 5.5V | |
Current - Supply | 670µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFR (5x5) | |
Base Product Number |