


IQS266EV02-S | |
---|---|
DigiKey Part Number | 1790-1058-ND |
Manufacturer | |
Manufacturer Product Number | IQS266EV02-S |
Description | EVAL BOARD FOR IQS266 |
Customer Reference | |
Detailed Description | IQS266 - Touch Screen Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Touch Screen Controller | |
Embedded | No | |
Utilized IC / Part | IQS266 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |