
IQS263A-0-DNR | |
---|---|
DigiKey Part Number | 1790-1041-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IQS263A-0-DNR |
Description | 3 CH. CAPACITVE SENSOR FOR SCROL |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 10-DFN (3x3) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider, Wheel | |
Proximity Detection | Yes | |
Number of Inputs | 3 | |
Interface | I2C | |
Resolution | 8 b | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | 100µA | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) |