
IQS228B08080808TSR | |
|---|---|
DigiKey Part Number | 1790-IQS228B08080808TSRTR-ND - Tape & Reel (TR) 1790-IQS228B08080808TSRDKR-ND - Digi-Reel® 1790-IQS228B08080808TSRCT-ND |
Manufacturer | |
Manufacturer Product Number | IQS228B08080808TSR |
Description | 1 CH CAPACITIVE TOUCH & PROXIMIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Only TSOT-23-6 |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Azoteq (Pty) Ltd | Voltage - Supply 1.8V ~ 3.6V |
Series | Current - Supply 129µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Proximity Only | Mounting Type Surface Mount |
Proximity Detection Yes | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Inputs 1 | Supplier Device Package TSOT-23-6 |
LED Driver Channels Up to 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.40083 | $4,202.49 |
| 6,000 | $1.36133 | $8,167.98 |
| 9,000 | $1.34155 | $12,073.95 |
| 15,000 | $1.31962 | $19,794.30 |
| 21,000 | $1.30682 | $27,443.22 |
| 30,000 | $1.29449 | $38,834.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.28600 | $22.86 |
| 25 | $2.03240 | $50.81 |
| 100 | $1.75780 | $175.78 |
| 250 | $1.62620 | $406.55 |
| 500 | $1.54696 | $773.48 |
| 1,000 | $1.48151 | $1,481.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.28600 | $22.86 |
| 25 | $2.03240 | $50.81 |
| 100 | $1.75780 | $175.78 |
| 250 | $1.62620 | $406.55 |
| 500 | $1.54696 | $773.48 |
| 1,000 | $1.48151 | $1,481.51 |


