
IQS133-00000-MSR | |
---|---|
DigiKey Part Number | 1790-1029-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IQS133-00000-MSR |
Description | 3 CH. CAPACITIVE TOUCH SENSOR WI |
Customer Reference | |
Detailed Description | Capacitive Touch Button 10-MSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Button | |
Proximity Detection | Yes | |
Number of Inputs | 3 | |
LED Driver Channels | Up to 4 | |
Interface | - | |
Resolution | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 18µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |