ATM0350D19A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM0350D19A-1

DigiKey Part Number
2470-ATM0350D19A-1-ND
Manufacturer
Manufacturer Product Number
ATM0350D19A-1
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AZ Displays
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
70.08mm W x 52.56mm H
Backlight
LED
Dot Pixels
320 x 240
Interface
Parallel, 24-Bit (RGB)
Controller Type
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
White
Dot Size
0.22mm W x 0.22mm H
Dot Pitch
0.07mm W x 0.22mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from AZ Displays
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.