ATM1010L19-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM1010L19-T

DigiKey Part Number
2470-ATM1010L19-T-ND
Manufacturer
Manufacturer Product Number
ATM1010L19-T
Description
GRAPHIC DISPLAY TFT RGB 10.1"
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 10.1" (256.54mm) 1280 x 800
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AZ Displays
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
10.1" (256.54mm)
Viewing Area
216.95mm W x 135.60mm H
Backlight
LED
Dot Pixels
1280 x 800
Interface
LVDS
Controller Type
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
White
Dot Size
-
Dot Pitch
0.06mm W x 0.17mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,271.02000$1,271.02
10$1,097.98400$10,979.84
Manufacturers Standard Package