
ATM0800D9A-T | |
---|---|
DigiKey Part Number | 3387-ATM0800D9A-T-ND |
Manufacturer | |
Manufacturer Product Number | ATM0800D9A-T |
Description | GRAPHIC DISPLAY TFT RGB 8" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 8" (203.20mm) 800 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 8" (203.20mm) | |
Viewing Area | 182.50mm W x 140.40mm H | |
Backlight | LED | |
Dot Pixels | 800 x 600 | |
Interface | 24-Bit (RGB) | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.07mm W x 0.20mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $898.11000 | $898.11 |
10 | $782.04000 | $7,820.40 |