47 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGAS181234U770DP

DigiKey Part Number
478-8709-2-ND - Tape & Reel (TR)
478-8709-1-ND - Cut Tape (CT)
478-8709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGAS181234U770DP
Description
VARISTOR 47V 800A 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VGAS181234U770DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
34 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
800 A
Energy
5J
Number of Circuits
1
Capacitance @ Frequency
1500 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1812 (4532 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,339
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.15000$7.15
10$5.10600$51.06
25$4.59760$114.94
100$4.03680$403.68
250$3.76872$942.18
500$3.60742$1,803.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.47465$3,474.65
2,000$3.36535$6,730.70
3,000$3.31055$9,931.65
5,000$3.24989$16,249.45
7,000$3.21445$22,501.15
10,000$3.18034$31,803.40
Manufacturers Standard Package