
TPMD476K025R0055 | |
|---|---|
DigiKey Part Number | 478-5985-2-ND - Tape & Reel (TR) 478-5985-1-ND - Cut Tape (CT) 478-5985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPMD476K025R0055 |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPMD476K025R0055 Models |
Category | ESR (Equivalent Series Resistance) 55mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.81000 | $44.81 |
| 10 | $32.50800 | $325.08 |
| 50 | $27.60780 | $1,380.39 |
| 100 | $26.09260 | $2,609.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $23.52780 | $11,763.90 |
| 1,000 | $22.73335 | $22,733.35 |
| 1,500 | $22.33524 | $33,502.86 |
| 2,500 | $21.89392 | $54,734.80 |
| 3,500 | $21.63577 | $75,725.20 |

