
TACL105K010RTA | |
---|---|
DigiKey Part Number | 478-7521-2-ND - Tape & Reel (TR) 478-7521-1-ND - Cut Tape (CT) 478-7521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL105K010RTA |
Description | CAP TANT 1UF 10% 10V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL105K010RTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.72000 | $18.72 |
10 | $12.74300 | $127.43 |
50 | $10.38360 | $519.18 |
100 | $9.65450 | $965.45 |
500 | $8.42054 | $4,210.27 |
1,000 | $8.04021 | $8,040.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $7.66143 | $26,815.01 |
7,000 | $7.43552 | $52,048.64 |
10,500 | $7.32232 | $76,884.36 |