
F971C226MNC | |
---|---|
DigiKey Part Number | 478-F971C226MNCTR-ND - Tape & Reel (TR) 478-F971C226MNCCT-ND - Cut Tape (CT) 478-F971C226MNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971C226MNC |
Description | CAP TANT 22UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F971C226MNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $7.68500 | $76.85 |
50 | $6.10560 | $305.28 |
100 | $5.61710 | $561.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.88834 | $2,444.17 |
1,000 | $4.62797 | $4,627.97 |
1,500 | $4.49766 | $6,746.49 |
2,500 | $4.35318 | $10,882.95 |
3,500 | $4.26873 | $14,940.55 |
5,000 | $4.18748 | $20,937.40 |
6,000 | $4.14896 | $24,893.76 |
12,000 | $4.01927 | $48,231.24 |
12,500 | $4.01241 | $50,155.12 |