
1825AC104KAT1A | |
---|---|
DigiKey Part Number | 478-4006-2-ND - Tape & Reel (TR) 478-4006-1-ND - Cut Tape (CT) 478-4006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825AC104KAT1A |
Description | CAP CER 0.1UF 1KV X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825AC104KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.42000 | $20.42 |
10 | $12.53700 | $125.37 |
50 | $11.46060 | $573.03 |
100 | $10.67530 | $1,067.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.53266 | $4,766.33 |
1,000 | $8.79350 | $8,793.50 |
1,500 | $8.58115 | $12,871.72 |
3,500 | $8.53315 | $29,866.02 |
5,000 | $8.40201 | $42,010.05 |
6,000 | $8.33987 | $50,039.22 |