
02015JR85PBSTR | |
---|---|
DigiKey Part Number | 478-9728-2-ND - Tape & Reel (TR) 478-9728-1-ND - Cut Tape (CT) 478-9728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02015JR85PBSTR |
Description | CAP THIN FILM 0.85PF 50V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.85 pF Thin Film Capacitor 50 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.85 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $4.49100 | $44.91 |
50 | $3.49780 | $174.89 |
100 | $3.18180 | $318.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.69928 | $1,349.64 |
1,000 | $2.53047 | $2,530.47 |
1,500 | $2.44595 | $3,668.92 |
2,500 | $2.35232 | $5,880.80 |
3,500 | $2.29755 | $8,041.43 |
5,000 | $2.24490 | $11,224.50 |
6,000 | $2.21995 | $13,319.70 |
12,000 | $2.13592 | $25,631.04 |
12,500 | $2.13145 | $26,643.12 |