145738009210859+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145738009220859+

DigiKey Part Number
478-145738009220859+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
145738009220859+
Description
CONN SD CARD R/A SMD
Customer Reference
Detailed Description
12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
145738009220859+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
Secure Digital - SD
Number of Positions
12 (9 + 3)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Switch
Height Above Board
0.106" (2.70mm)
Mounting Feature
Reverse - Bottom
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.