
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AVMATRIX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 39 | |
Peripherals | Audio, HDMI Monitor | |
Mounting Type | Rack Mount | |
Includes | - | |
Requires | - | |
Size | 19.00" L x 5.85" W x 1.73" H (482.5mm x 148.6mm x 44.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,954.17000 | $10,954.17 |

